100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SX0G101R

DigiKey Part Number
PCE3559TR-ND - Tape & Reel (TR)
PCE3559CT-ND - Cut Tape (CT)
PCE3559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0G101R
Description
CAP ALUM POLY 100UF 20% 4V SMD
Customer Reference
Detailed Description
100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0G101R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,82900 €8,29 €
500,82700 €41,35 €
1000,82530 €82,53 €
5000,65922 €329,61 €
1 0000,54132 €541,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,55652 €1 947,82 €
7 0000,53163 €3 721,41 €
10 5000,51908 €5 450,34 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,83520 €