
EEH-ZK1E680V | |
|---|---|
DigiKey Part Number | P123718TR-ND - Tape & Reel (TR) P123718CT-ND - Cut Tape (CT) P123718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E680V |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E680V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21200 € | 12,12 € |
| 50 | 0,94760 € | 47,38 € |
| 100 | 0,86420 € | 86,42 € |
| 500 | 0,72062 € | 360,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66306 € | 663,06 € |
| 2 000 | 0,62622 € | 1 252,44 € |
| 3 000 | 0,60764 € | 1 822,92 € |
| 5 000 | 0,58693 € | 2 934,65 € |
| 7 000 | 0,57477 € | 4 023,39 € |
| 10 000 | 0,56301 € | 5 630,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,28160 € |

