
EEH-ZT1J820P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J820PTR-ND - Tape & Reel (TR) 10-EEH-ZT1J820PCT-ND - Cut Tape (CT) 10-EEH-ZT1J820PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J820P |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J820P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,10800 € | 55,40 € |
| 100 | 1,01320 € | 101,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83480 € | 417,40 € |
| 1 000 | 0,78452 € | 784,52 € |
| 1 500 | 0,75915 € | 1 138,72 € |
| 2 500 | 0,73088 € | 1 827,20 € |
| 3 500 | 0,71426 € | 2 499,91 € |
| 5 000 | 0,69822 € | 3 491,10 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,62880 € |

