
EET-UQ2S471EA | |
|---|---|
DigiKey Part Number | P13338-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2S471EA |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2S471EA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.44 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.416 A @ 10 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |

