
EEU-EB1J330SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB1J330SBCT-ND - Cut Tape (CT) 10-EEU-EB1J330SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J330SB |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J330SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14810 € | 14,81 € |
| 500 | 0,11520 € | 57,60 € |
| 1 000 | 0,10478 € | 104,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09730 € | 194,60 € |
| 4 000 | 0,09061 € | 362,44 € |
| 6 000 | 0,08690 € | 521,40 € |
| 10 000 | 0,08277 € | 827,70 € |
| 14 000 | 0,08034 € | 1 124,76 € |
| 20 000 | 0,07799 € | 1 559,80 € |
| 24 000 | 0,07687 € | 1 844,88 € |
| 48 000 | 0,07310 € | 3 508,80 € |
| 50 000 | 0,07290 € | 3 645,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

