Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2E470B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2E470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2E470B |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2E470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 710 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2E470 | Panasonic Industry | 102 | P5924-ND | 1,49000 € | Parametric Equivalent |
| EEU-ED2E470 | Panasonic Industry | 0 | P13535-ND | 1,56000 € | Parametric Equivalent |
| EEU-ED2E470B | Panasonic Industry | 416 | 10-EEU-ED2E470BCT-ND | 1,59000 € | Parametric Equivalent |
| EEU-EE2E470 | Panasonic Industry | 0 | P13642-ND | 1,59000 € | Parametric Equivalent |
| 250CFX47MEFC12.5X25 | Rubycon | 0 | 250CFX47MEFC12.5X25-ND | 0,39769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41386 € | 206,93 € |
| Unit Price without VAT: | 0,41386 € |
|---|---|
| Unit Price with VAT: | 0,51319 € |











