
EEU-EE2E470S | |
|---|---|
DigiKey Part Number | P13643-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E470S |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E470S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26400 € | 12,64 € |
| 50 | 0,99120 € | 49,56 € |
| 100 | 0,90500 € | 90,50 € |
| 500 | 0,75682 € | 378,41 € |
| 1 000 | 0,71018 € | 710,18 € |
| 2 500 | 0,66043 € | 1 651,07 € |
| 5 000 | 0,63014 € | 3 150,70 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,38080 € |

