
EEU-FR1V680 | |
|---|---|
DigiKey Part Number | P14435-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V680 |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V680 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17580 € | 8,79 € |
| 200 | 0,13920 € | 27,84 € |
| 600 | 0,11835 € | 71,01 € |
| 1 000 | 0,11052 € | 110,52 € |
| 2 600 | 0,09845 € | 255,97 € |
| 5 000 | 0,09179 € | 458,95 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

