
ERA-3ARW243V | |
|---|---|
DigiKey Part Number | P24KBETR-ND - Tape & Reel (TR) P24KBECT-ND - Cut Tape (CT) P24KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW243V |
Description | RES SMD 24K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW243V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,29360 € | 7,34 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24440 € | 61,10 € |
| 500 | 0,23214 € | 116,07 € |
| 1 000 | 0,22111 € | 221,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20705 € | 1 035,25 € |
| 10 000 | 0,20400 € | 2 040,00 € |
| 15 000 | 0,20165 € | 3 024,75 € |
| 25 000 | 0,19679 € | 4 919,75 € |
| 35 000 | 0,19385 € | 6 784,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

