82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB823V

DigiKey Part Number
P82KDATR-ND - Tape & Reel (TR)
P82KDACT-ND - Cut Tape (CT)
P82KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB823V
Description
RES SMD 82K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB823V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6APB823VPanasonic Industry8 570P82KAZCT-ND0,33000 €Parametric Equivalent
ERA-6ARB823VPanasonic Industry17 707P82KBRCT-ND0,39000 €Parametric Equivalent
ERA-6ARW823VPanasonic Industry281P82KBSCT-ND0,47000 €Parametric Equivalent
RT0805BRD0782KLYAGEO5 384YAG1981CT-ND0,08000 €Direct
In-Stock: 21 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05900 €0,59 €
250,05560 €1,39 €
500,05240 €2,62 €
1000,04940 €4,94 €
2500,04584 €11,46 €
5000,04334 €21,67 €
1 0000,04108 €41,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03658 €182,90 €
10 0000,03498 €349,80 €
15 0000,03412 €511,80 €
25 0000,03313 €828,25 €
35 0000,03252 €1 138,20 €
50 0000,03192 €1 596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €