
ERJ-12ZYJ151U | |
|---|---|
DigiKey Part Number | P150WTR-ND - Tape & Reel (TR) P150WCT-ND - Cut Tape (CT) P150WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ151U |
Description | RES 150 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ151U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ151V | Panasonic Industry | 0 | ERJ-B2AJ151V-ND | 0,05906 € | MFR Recommended |
| ERJ-S1DJ151U | Panasonic Industry | 0 | ERJ-S1DJ151U-ND | 0,09597 € | Upgrade |
| RPC2010JT150R | Stackpole Electronics Inc | 0 | RPC2010JT150RTR-ND | 0,07022 € | Direct |
| RMCP2010FT150R | Stackpole Electronics Inc | 0 | RMCP2010FT150RCT-ND | 0,32000 € | Upgrade |
| RMCP2010JT150R | Stackpole Electronics Inc | 0 | RMCP2010JT150R-ND | 0,04460 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,12880 € | 3,22 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,08544 € | 21,36 € |
| 500 | 0,07774 € | 38,87 € |
| 1 000 | 0,07160 € | 71,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05947 € | 297,35 € |
| 10 000 | 0,05671 € | 567,10 € |
| 15 000 | 0,05537 € | 830,55 € |
| 25 000 | 0,05392 € | 1 348,00 € |
| 35 000 | 0,05308 € | 1 857,80 € |
| 50 000 | 0,05230 € | 2 615,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

