1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1004C

DigiKey Part Number
P122656TR-ND - Tape & Reel (TR)
P122656CT-ND - Cut Tape (CT)
P122656DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1004C
Description
RES SMD 1M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1004C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-1004GLFBourns Inc.14 833118-CR0201-FW-1004GLFCT-ND0,09000 €Direct
RMCF0201FT1M00Stackpole Electronics Inc157 723RMCF0201FT1M00CT-ND0,09000 €Direct
AC0201FR-071MLYAGEO134 850YAG3418CT-ND0,09000 €Similar
AF0201FR-071MLYAGEO9 85013-AF0201FR-071MLCT-ND0,13000 €Similar
RC0201DR-071MLYAGEO1 00013-RC0201DR-071MLCT-ND0,15000 €Similar
In-Stock: 291 626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,02880 €0,72 €
500,02360 €1,18 €
1000,01960 €1,96 €
2500,01564 €3,91 €
5000,01338 €6,69 €
1 0000,01159 €11,59 €
5 0000,00876 €43,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00726 €108,90 €
30 0000,00672 €201,60 €
45 0000,00645 €290,25 €
75 0000,00616 €462,00 €
105 0000,00600 €630,00 €
150 0000,00584 €876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €