22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ220C

DigiKey Part Number
P123275TR-ND - Tape & Reel (TR)
P123275CT-ND - Cut Tape (CT)
P123275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ220C
Description
RES SMD 22 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ220C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-JW-220GLFBourns Inc.1 875118-CR0201-JW-220GLFCT-ND0,09000 €Direct
RMCF0201JG22R0Stackpole Electronics Inc28 203738-RMCF0201JG22R0CT-ND0,09000 €Direct
AC0201FR-0722RLYAGEO129 914YAG3420CT-ND0,09000 €Upgrade
RMCF0201FT22R0Stackpole Electronics Inc398 997RMCF0201FT22R0CT-ND0,09000 €Upgrade
AC0201JR-0722RLYAGEO2 40013-AC0201JR-0722RLCT-ND0,09000 €Similar
In-Stock: 324 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01620 €0,81 €
1000,01330 €1,33 €
2500,01036 €2,59 €
5000,00872 €4,36 €
1 0000,00744 €7,44 €
5 0000,00541 €27,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00437 €65,55 €
30 0000,00398 €119,40 €
45 0000,00379 €170,55 €
75 0000,00358 €268,50 €
105 0000,00346 €363,30 €
150 0000,00335 €502,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €