
ERJ-3BQF3R3V | |
|---|---|
DigiKey Part Number | P17382TR-ND - Tape & Reel (TR) P17382CT-ND - Cut Tape (CT) P17382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF3R3V |
Description | RES SMD 3.3 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF3R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07210 € | 7,21 € |
| 250 | 0,06136 € | 15,34 € |
| 500 | 0,05520 € | 27,60 € |
| 1 000 | 0,05033 € | 50,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04093 € | 204,65 € |
| 10 000 | 0,03874 € | 387,40 € |
| 15 000 | 0,03767 € | 565,05 € |
| 25 000 | 0,03652 € | 913,00 € |
| 35 000 | 0,03585 € | 1 254,75 € |
| 50 000 | 0,03523 € | 1 761,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

