100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3GEYJ104V

DigiKey Part Number
P100KGTR-ND - Tape & Reel (TR)
P100KGCT-ND - Cut Tape (CT)
P100KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ104V
Description
RES SMD 100K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ104V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100KJNEAVishay Dale297 728541-100KGCT-ND0,08000 €Direct
CRCW0603100KJNEBVishay Dale1 604541-CRCW0603100KJNEBCT-ND0,08000 €Direct
CRCW0603100KJNECVishay Dale12 722541-CRCW0603100KJNECCT-ND0,08000 €Direct
RCG0603100KFKEAVishay Dale88 512541-1788-1-ND0,08000 €Direct
RCG0603100KJNEAVishay Dale4 375541-1809-1-ND0,12000 €Direct
In-Stock: 66 538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02320 €0,58 €
500,01880 €0,94 €
1000,01560 €1,56 €
2500,01232 €3,08 €
5000,01044 €5,22 €
1 0000,00896 €8,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00638 €31,90 €
10 0000,00573 €57,30 €
15 0000,00542 €81,30 €
25 0000,00507 €126,75 €
35 0000,00488 €170,80 €
50 0000,00470 €235,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09920 €