
ERJ-3RBD1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1002VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1002VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1002V |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03110 € | 3,11 € |
| 250 | 0,02544 € | 6,36 € |
| 500 | 0,02220 € | 11,10 € |
| 1 000 | 0,01966 € | 19,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01590 € | 79,50 € |
| 10 000 | 0,01470 € | 147,00 € |
| 15 000 | 0,01411 € | 211,65 € |
| 25 000 | 0,01347 € | 336,75 € |
| 35 000 | 0,01311 € | 458,85 € |
| 50 000 | 0,01277 € | 638,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

