30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3EF30R0V

DigiKey Part Number
10-ERJ-H3EF30R0VTR-ND - Tape & Reel (TR)
10-ERJ-H3EF30R0VCT-ND - Cut Tape (CT)
10-ERJ-H3EF30R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3EF30R0V
Description
RES 30 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3EF30R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09100 €0,91 €
250,07200 €1,80 €
500,06140 €3,07 €
1000,05290 €5,29 €
2500,04432 €11,08 €
5000,03946 €19,73 €
1 0000,03557 €35,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02827 €141,35 €
10 0000,02653 €265,30 €
15 0000,02569 €385,35 €
25 0000,02477 €619,25 €
35 0000,02425 €848,75 €
50 0000,02375 €1 187,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €