200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J201V

DigiKey Part Number
P200ADTR-ND - Tape & Reel (TR)
P200ADCT-ND - Cut Tape (CT)
P200ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J201V
Description
RES SMD 200 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F2000VPanasonic Industry249 832P16064CT-ND0,16000 €Parametric Equivalent
RC0805JR-07200RLYAGEO28 011311-200ARCT-ND0,08000 €Direct
CRCW0805200RFKEAHPVishay Dale11 161541-CRCW0805200RFKEAHPCT-ND0,17000 €Parametric Equivalent
CRCW0805200RJNEAHPVishay Dale5 384541-200TACT-ND0,18000 €Parametric Equivalent
ESR10EZPF2000Rohm Semiconductor39 718RHM200AECT-ND0,16000 €Parametric Equivalent
In-Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05500 €0,55 €
250,04240 €1,06 €
500,03560 €1,78 €
1000,03000 €3,00 €
2500,02444 €6,11 €
5000,02128 €10,64 €
1 0000,01877 €18,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01423 €71,15 €
10 0000,01311 €131,10 €
15 0000,01257 €188,55 €
25 0000,01198 €299,50 €
35 0000,01164 €407,40 €
50 0000,01133 €566,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €