
ERJ-U06F1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1502VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1502VCT-ND - Cut Tape (CT) 10-ERJ-U06F1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1502V |
Description | RES 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1502V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U6RD1502V | Panasonic Industry | 12 500 | 10-ERJ-U6RD1502VCT-ND | 0,22000 € | Parametric Equivalent |
| AF0805FR-0715KL | YAGEO | 9 795 | 13-AF0805FR-0715KLCT-ND | 0,10000 € | Parametric Equivalent |
| CAS10F1502CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10F1502CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03136 € | 7,84 € |
| 500 | 0,02756 € | 13,78 € |
| 1 000 | 0,02452 € | 24,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01890 € | 94,50 € |
| 10 000 | 0,01755 € | 175,50 € |
| 15 000 | 0,01690 € | 253,50 € |
| 25 000 | 0,01619 € | 404,75 € |
| 35 000 | 0,01578 € | 552,30 € |
| 50 000 | 0,01540 € | 770,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

