
ERJ-U2RD3901X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD3901XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD3901XCT-ND - Cut Tape (CT) 10-ERJ-U2RD3901XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD3901X |
Description | RES 3.9K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD3901X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04530 € | 4,53 € |
| 250 | 0,03772 € | 9,43 € |
| 500 | 0,03338 € | 16,69 € |
| 1 000 | 0,02992 € | 29,92 € |
| 5 000 | 0,02439 € | 121,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02192 € | 219,20 € |
| 20 000 | 0,02069 € | 413,80 € |
| 30 000 | 0,02009 € | 602,70 € |
| 50 000 | 0,01944 € | 972,00 € |
| 70 000 | 0,01907 € | 1 334,90 € |
| 100 000 | 0,01872 € | 1 872,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

