


ETQ-P4M150KVK | |
|---|---|
DigiKey Part Number | P19773TR-ND - Tape & Reel (TR) P19773CT-ND - Cut Tape (CT) P19773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M150KVK |
Description | FIXED IND 15UH 4.5A 60.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60.5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M150KVK Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 7.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48310 € | 48,31 € |
| 250 | 0,44692 € | 111,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40932 € | 204,66 € |
| 1 000 | 0,38597 € | 385,97 € |
| 1 500 | 0,37294 € | 559,41 € |
| 2 500 | 0,35716 € | 892,90 € |
| 3 500 | 0,34715 € | 1 215,03 € |
| 5 000 | 0,33684 € | 1 684,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

