
EVQ-5PN04K | |
|---|---|
DigiKey Part Number | P13595STR-ND - Tape & Reel (TR) P13595SCT-ND - Cut Tape (CT) P13595SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-5PN04K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-5PN04K Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 147873-2 | TE Connectivity ALCOSWITCH Switches | 10 954 | 450-2049-1-ND | 0,38000 € | Similar |
| ADTSM32RVTR | APEM Inc. | 2 944 | 679-2307-1-ND | 0,85000 € | Similar |
| TL3302AF260QJ | E-Switch | 1 514 | EG4580CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,34110 € | 34,11 € |
| 250 | 0,31600 € | 79,00 € |
| 500 | 0,29830 € | 149,15 € |
| 1 000 | 0,28192 € | 281,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,26504 € | 662,60 € |
| 5 000 | 0,25185 € | 1 259,25 € |
| 7 500 | 0,24479 € | 1 835,92 € |
| 12 500 | 0,23659 € | 2 957,38 € |
| 17 500 | 0,23159 € | 4 052,82 € |
| 25 000 | 0,22662 € | 5 665,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |











