EXB-N8V150JX is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 4 150
Unit Price: 0,09000 €
Datasheet
15 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-N8V150JX

DigiKey Part Number
Y10150TR-ND - Tape & Reel (TR)
Y10150CT-ND - Cut Tape (CT)
Y10150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-N8V150JX
Description
RES ARRAY 4 RES 15 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-N8V150JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
31mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Concave, Long Side Terminals
Resistance (Ohms)
15
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741C083150JPCTS Resistor Products4 15060-741C083150JPCT-ND0,09000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06200 €1,55 €
500,05460 €2,73 €
1000,04820 €4,82 €
2500,04116 €10,29 €
5000,03678 €18,39 €
1 0000,03305 €33,05 €
5 0000,02641 €132,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02472 €247,20 €
20 0000,02283 €456,60 €
30 0000,02186 €655,80 €
50 0000,02077 €1 038,50 €
70 0000,02011 €1 407,70 €
100 0000,01948 €1 948,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €