3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V392JV

DigiKey Part Number
Y4392TR-ND - Tape & Reel (TR)
Y4392CT-ND - Cut Tape (CT)
Y4392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V392JV
Description
RES ARRAY 4 RES 3.9K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
3.9k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083392JPCTS Resistor Products30 00760-742C083392JPCT-ND0,14000 €Direct
CAT16-392J4LFBourns Inc.3 207118-CAT16-392J4LFCT-ND0,10000 €Direct
In-Stock: 2 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,07600 €1,90 €
500,06720 €3,36 €
1000,05950 €5,95 €
2500,05092 €12,73 €
5000,04560 €22,80 €
1 0000,04106 €41,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03363 €168,15 €
10 0000,03093 €309,30 €
15 0000,02954 €443,10 €
25 0000,02797 €699,25 €
35 0000,02703 €946,05 €
50 0000,02612 €1 306,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €