2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CH500UR

DigiKey Part Number
10-EXC-24CH500URTR-ND - Tape & Reel (TR)
10-EXC-24CH500URCT-ND - Cut Tape (CT)
10-EXC-24CH500URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CH500UR
Description
CMC 160MA 2LN 50 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
160mA
Manufacturer
Panasonic Industry
DC Resistance (DCR) (Max)
1.5Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
50 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26300 €2,63 €
250,24320 €6,08 €
500,22940 €11,47 €
1000,21630 €21,63 €
2500,20012 €50,03 €
5000,18866 €94,33 €
1 0000,17789 €177,89 €
2 5000,16459 €411,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15370 €768,50 €
10 0000,14494 €1 449,40 €
15 0000,14006 €2 100,90 €
25 0000,13415 €3 353,75 €
35 0000,13040 €4 564,00 €
50 0000,13011 €6 505,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €