
GXL-15FLUB-R | |
|---|---|
DigiKey Part Number | 1110-1258-ND |
Manufacturer | |
Manufacturer Product Number | GXL-15FLUB-R |
Description | SENSOR PROX INDUCTIVE 6.4MM MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.252" (6.4mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.252" (6.4mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |

