Inductive Proximity Sensor 0.157" (4mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXL-15FUI-R-C5

DigiKey Part Number
1110-1280-ND
Manufacturer
Manufacturer Product Number
GXL-15FUI-R-C5
Description
SENSOR PROX INDUCT 4MM IP67 MOD
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.