Parametric Equivalent




HE1AN-SW-AC24V | |
|---|---|
DigiKey Part Number | HE1AN-SW-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-SW-AC24V |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 8310VA, 900W | |
Coil Current | 74 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 324.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,36450 € | 327,29 € |
| Unit Price without VAT: | 16,36450 € |
|---|---|
| Unit Price with VAT: | 20,29198 € |


