
MA2Q73500L | |
|---|---|
DigiKey Part Number | MA2Q73500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2Q73500L |
Description | DIODE SCHOTTKY 30V 1A NMINIP2-J1 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount NMiniP2-J1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package NMiniP2-J1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2L30A | STMicroelectronics | 27 114 | 497-3759-1-ND | 0,40000 € | Similar |


