




NC2-JPS | |
|---|---|
DigiKey Part Number | 255-1836-ND |
Manufacturer | |
Manufacturer Product Number | NC2-JPS |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | NC2D-JP Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 20 | 1,85050 € | 37,01 € |
| 40 | 1,78700 € | 71,48 € |
| 60 | 1,75083 € | 105,05 € |
| 100 | 1,70650 € | 170,65 € |
| 260 | 1,62638 € | 422,86 € |
| 500 | 1,57368 € | 786,84 € |
| 1 000 | 1,51964 € | 1 519,64 € |
| 5 000 | 1,40109 € | 7 005,45 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,66600 € |



