
CJ588WHY | |
|---|---|
DigiKey Part Number | 298-12532-ND |
Manufacturer | |
Manufacturer Product Number | CJ588WHY |
Description | CATEGORY 5E, RJ45, LEADFRAME, 8- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -10°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 9,03400 € | 90,34 € |
| 25 | 8,77720 € | 219,43 € |
| 50 | 8,58740 € | 429,37 € |
| 100 | 8,40140 € | 840,14 € |
| 250 | 8,16124 € | 2 040,31 € |
| 500 | 7,98388 € | 3 991,94 € |
| 1 000 | 7,81010 € | 7 810,10 € |
| 2 500 | 7,58586 € | 18 964,65 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 12,04040 € |

