
CMBA75EIY | |
|---|---|
DigiKey Part Number | CMBA75EIY-ND |
Manufacturer | |
Manufacturer Product Number | CMBA75EIY |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Center Gender Female to Female |
Mfr | Convert From (Adapter End) BNC Jack, Female Socket |
Series | Convert To (Adapter End) BNC Jack, Female Socket |
Packaging Bulk | Impedance 75 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Panel Mount, Snap-In |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 16,60360 € |

