
LCCF500-12-6 | |
|---|---|
DigiKey Part Number | 298-14860-ND |
Manufacturer | |
Manufacturer Product Number | LCCF500-12-6 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 500MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 1.030" (26.16mm) |
Tab Thickness 0.260" (6.60mm) | Diameter - Barrel OD 1.550" (39.37mm) |
Length - Overall 7.040" (178.82mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.890" (48.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,55000 € | 64,55 € |
| Unit Price without VAT: | 64,55000 € |
|---|---|
| Unit Price with VAT: | 80,04200 € |


