



LCDX1/0-14A-X | |
|---|---|
DigiKey Part Number | 298-11830-ND |
Manufacturer | |
Manufacturer Product Number | LCDX1/0-14A-X |
Description | CONN TERM RECT LUG 1/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 2.440" (61.98mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,84200 € | 88,42 € |
| 25 | 8,58960 € | 214,74 € |
| 50 | 8,40360 € | 420,18 € |
| 100 | 8,22160 € | 822,16 € |
| 250 | 7,98664 € | 1 996,66 € |
| 500 | 7,81306 € | 3 906,53 € |
| 1 000 | 7,64308 € | 7 643,08 € |
| 2 500 | 7,42364 € | 18 559,10 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,78000 € |

