
NK6TMBU | |
|---|---|
DigiKey Part Number | 298-12381-ND |
Manufacturer | |
Manufacturer Product Number | NK6TMBU |
Description | MODULE JACK |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color Blue |
Part Status Obsolete | Interior Housing Color Blue |
Style Modular | Ratings Cat6 |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Base Product Number |

