

PUME925-4E-C350 | |
---|---|
DigiKey Part Number | PUME925-4E-C350-ND |
Manufacturer | |
Manufacturer Product Number | PUME925-4E-C350 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 1.18" Dia x 1.10" H (30.0mm x 27.9mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,43870 € | 487,74 € |
Unit Price without VAT: | 2,43870 € |
---|---|
Unit Price with VAT: | 3,02399 € |