
R100X225X1J | |
|---|---|
DigiKey Part Number | R100X225X1J-ND |
Manufacturer | |
Manufacturer Product Number | R100X225X1J |
Description | LABEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 2.25" L (25.4mm x 57.2mm); Cable O.D. 0.28" ~ 0.39" (7.1mm ~ 9.9mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 2.25" L (25.4mm x 57.2mm); Cable O.D. 0.28" ~ 0.39" (7.1mm ~ 9.9mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Polyamide |
Packaging Bulk | For Use With/Related Products Laser and Ink Jet Printers |
Part Status Active | Operating Temperature -54°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,70268 € | 702,68 € |
| Unit Price without VAT: | 0,70268 € |
|---|---|
| Unit Price with VAT: | 0,87132 € |


