
S100X150YDJ | |
|---|---|
DigiKey Part Number | 298-20352-ND |
Manufacturer | |
Manufacturer Product Number | S100X150YDJ |
Description | LABEL SELF LAMINATING GRN 42/SHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Green | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14536 € | 363,40 € |
| 5 000 | 0,14223 € | 711,15 € |
| 7 500 | 0,14043 € | 1 053,22 € |
| 12 500 | 0,13819 € | 1 727,38 € |
| 17 500 | 0,13673 € | 2 392,77 € |
| 25 000 | 0,13520 € | 3 380,00 € |
| 62 500 | 0,13135 € | 8 209,38 € |
| 125 000 | 0,12851 € | 16 063,75 € |
| 250 000 | 0,12572 € | 31 430,00 € |
| Unit Price without VAT: | 0,14536 € |
|---|---|
| Unit Price with VAT: | 0,18025 € |


