
1.5SMC62CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC62CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC62CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC62CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62CA-AU_R1_000A1 |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24230 € | 24,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17113 € | 136,90 € |
| 1 600 | 0,15442 € | 247,07 € |
| 2 400 | 0,14591 € | 350,18 € |
| 4 000 | 0,13634 € | 545,36 € |
| 5 600 | 0,13066 € | 731,70 € |
| 8 000 | 0,12515 € | 1 001,20 € |
| 20 000 | 0,11305 € | 2 261,00 € |
| 40 000 | 0,10639 € | 4 255,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

