
BZT52-B12_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B12_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B12_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B12_R1_00001 |
Description | DIODE ZENER 12V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03138 € | 15,69 € |
| 1 000 | 0,02743 € | 27,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02239 € | 67,17 € |
| 6 000 | 0,01983 € | 118,98 € |
| 9 000 | 0,01853 € | 166,77 € |
| 15 000 | 0,01706 € | 255,90 € |
| 21 000 | 0,01619 € | 339,99 € |
| 30 000 | 0,01534 € | 460,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

