
BZT52-B13S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B13S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B13S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B13S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B13S-AU_R1_000A1 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B13S_R1_00001 | Panjit International Inc. | 19 105 | 3757-BZT52-B13S_R1_00001CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01763 € | 88,15 € |
| 10 000 | 0,01567 € | 156,70 € |
| 15 000 | 0,01467 € | 220,05 € |
| 25 000 | 0,01355 € | 338,75 € |
| 35 000 | 0,01288 € | 450,80 € |
| 50 000 | 0,01223 € | 611,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1 000 | 0,02557 € | 25,57 € |
| 2 000 | 0,02244 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

