
BZX584C13_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C13_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C13_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C13_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C13_R1_00001 |
Description | DIODE ZENER 13V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04869 € | 243,45 € |
| 10 000 | 0,04403 € | 440,30 € |
| 15 000 | 0,04166 € | 624,90 € |
| 25 000 | 0,03898 € | 974,50 € |
| 35 000 | 0,03740 € | 1 309,00 € |
| 50 000 | 0,03586 € | 1 793,00 € |
| 125 000 | 0,03249 € | 4 061,25 € |
| 250 000 | 0,03120 € | 7 800,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09680 € | 9,68 € |
| 500 | 0,07138 € | 35,69 € |
| 1 000 | 0,06316 € | 63,16 € |
| 2 000 | 0,05622 € | 112,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,05610 € | 28,05 € |
| 1 000 | 0,05014 € | 50,14 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

