
PJGBLC24C-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC24C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJGBLC24C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJGBLC24C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC24C-AU_R1_000A1 |
Description | TVS DIODE 24VWM 43VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 27.27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06178 € | 30,89 € |
| 1 000 | 0,05450 € | 54,50 € |
| 2 000 | 0,04834 € | 96,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04166 € | 208,30 € |
| 10 000 | 0,03752 € | 375,20 € |
| 15 000 | 0,03541 € | 531,15 € |
| 25 000 | 0,03303 € | 825,75 € |
| 35 000 | 0,03163 € | 1 107,05 € |
| 50 000 | 0,03026 € | 1 513,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

