
142-4701-801 | |
|---|---|
DigiKey Part Number | 5664-142-4701-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-4701-801 |
Description | SMA JACK ASSEMBLY, END LAUNCH, |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 17,00600 € | 170,06 € |
| 25 | 16,08880 € | 402,22 € |
| 50 | 14,88180 € | 744,09 € |
| 100 | 14,16780 € | 1 416,78 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 22,35720 € |

