
8LT513B35BN | |
|---|---|
DigiKey Part Number | 5664-8LT513B35BN-ND |
Manufacturer | |
Manufacturer Product Number | 8LT513B35BN |
Description | 8LT 22C 22#22D SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 22 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,57000 € | 49,57 € |
| 10 | 46,73500 € | 467,35 € |
| 25 | 44,21280 € | 1 105,32 € |
| 50 | 40,89620 € | 2 044,81 € |
| 100 | 38,94420 € | 3 894,42 € |
| Unit Price without VAT: | 49,57000 € |
|---|---|
| Unit Price with VAT: | 61,46680 € |

