
ACC02E16-11RZ-003-LC | |
|---|---|
DigiKey Part Number | 5664-ACC02E16-11RZ-003-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACC02E16-11RZ-003-LC |
Description | AC 2C 2#12 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Industrial Operations | Orientation Z |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding Unshielded |
Shell Size - Insert 16-11 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 9,86700 € | 98,67 € |
| 25 | 9,33200 € | 233,30 € |
| 50 | 8,63500 € | 431,75 € |
| 100 | 8,21850 € | 821,85 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,97040 € |

