
CA3106F14S-2PB15 | |
|---|---|
DigiKey Part Number | 5664-CA3106F14S-2PB15-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2PB15 |
Description | CONN PLUG MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.437" (11.10mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| 5 | 32,55200 € | 162,76 € |
| 10 | 28,57400 € | 285,74 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 46,87200 € |

