
GTC030-22-23P-025-LC | |
|---|---|
DigiKey Part Number | 5664-GTC030-22-23P-025-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-22-23P-025-LC |
Description | GT 8C 8#12 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Limited | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Zinc Cobalt |
Type For Male Pins | Housing Color Black |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-5015 Derivative | Shielding Unshielded |
Shell Size - Insert 22-23 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 16,34400 € | 163,44 € |
| 25 | 15,45960 € | 386,49 € |
| 50 | 14,30380 € | 715,19 € |
| 100 | 13,62390 € | 1 362,39 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 21,50160 € |

