
MS27467T19B32S-LC | |
---|---|
DigiKey Part Number | 5664-MS27467T19B32S-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T19B32S-LC |
Description | 8LT 32C 32#20 SKT PLUG |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 19-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,43000 € | 59,43 € |
5 | 51,16800 € | 255,84 € |
10 | 44,93200 € | 449,32 € |
Unit Price without VAT: | 59,43000 € |
---|---|
Unit Price with VAT: | 73,69320 € |