
MS3106E10SL-4P | |
|---|---|
DigiKey Part Number | 5664-MS3106E10SL-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E10SL-4P |
Description | ER 2C 2#16S PIN PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-C-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-4 | Cable Opening 0.102" ~ 0.235" (2.60mm ~ 5.97mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Aviation, Industrial, Marine, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,89000 € | 47,89 € |
| 10 | 43,78700 € | 437,87 € |
| 25 | 41,41560 € | 1 035,39 € |
| 50 | 38,31340 € | 1 915,67 € |
| 100 | 36,48620 € | 3 648,62 € |
| Unit Price without VAT: | 47,89000 € |
|---|---|
| Unit Price with VAT: | 59,38360 € |

